Reference Only
M39016/6-204L
Low Signal Relays - PCB HFW1130K07
Datasheet
M39016/6-204L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Each | |
| Product | Military/Aerospace Relays | |
| Coil Voltage | 26.5 VDC | |
| Relay Contact Form | DPDT (2 Form C) | |
| Contact Current Rating | 2 A | |
| Coil Current | 37.9 mA | |
| Contact Termination | Plug Pin | |
| Coil Resistance | 700 Ohms | |
| Mounting Style | Through Hole | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | HFW1130K07 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536490055 |
| TARIC | 8536419089 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
22In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $91.30 | $91.30 | |
| $90.40 | $904.00 | |
| $89.50 | $2,058.50 | |
| $80.75 | $4,037.50 | |
| $79.85 | $7,985.00 | |
| $79.06 | $19,765.00 | |
| $78.28 | $39,140.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes