Reference Only
M39016/6-141M
Low Signal Relays - PCB HFW1230K11M
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Each | |
| Product | Power Relays | |
| Coil Current | 38 mA | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | HFW1230K11M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536490050 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 49 / Multiples: 49)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $76.30 | $3,738.70 | |
| $73.67 | $7,219.66 | |
| $70.08 | $10,301.76 | |
| $68.68 | $20,191.92 | |
| $68.00 | $36,652.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.