Reference Only
M39016/6-135P
Low Signal Relays - PCB HFW1131L01P
Datasheet
M39016/6-135P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Each | |
| Product | Power Relays | |
| Coil Resistance | 27 Ohms | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | HFW1131L01P |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536490050 |
| TARIC | 8536419089 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $89.84 | $89.84 | |
| $88.95 | $177.90 | |
| $88.07 | $440.35 | |
| $86.73 | $867.30 | |
| $85.20 | $1,278.00 | |
| $84.36 | $2,109.00 | |
| $73.03 | $3,651.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes