Reference Only
M39016/6-128L
Low Signal Relays - PCB HFW1106K12 CRYSTAL CAN RELAYS
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Product | Power Relays | |
| Coil Voltage | 26.5 VDC | |
| Contact Current Rating | 2 A | |
| Coil Current | 38 mA | |
| Coil Type | Non-Latching | |
| Contact Termination | Solder Hook | |
| Coil Resistance | 700 Ohms | |
| Contact Material | Silver | |
| Mounting Style | Chassis | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | HFW1106K12 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536419089 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
500
On Order
500 expected 12-Jul-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 39 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $83.57 | $3,259.23 | |
| $82.73 | $4,136.50 | |
| $81.91 | $8,191.00 | |
| $81.08 | $20,270.00 | |
| $80.27 | $40,135.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes