Reference Only
M39016/6-116M
Low Signal Relays - PCB HFW1201G01M
Datasheet
M39016/6-116M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Each | |
| Product | Military/Aerospace Relays | |
| Type | General Purpose Relay | |
| Coil Current | 75 mA | |
| Coil Resistance | 160 Ohms | |
| Contact Material | Silver | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | HFW1201G01M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536490099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
894In Stock
100 expected 12-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $72.58 | $72.58 | |
| $71.86 | $359.30 | |
| $71.15 | $711.50 | |
| $70.45 | $1,761.25 | |
| $69.75 | $3,487.50 | |
| $69.06 | $6,906.00 | |
| $68.37 | $17,092.50 | |
| $67.70 | $33,850.00 |
Need more?
Sign in to add projects and notes