Reference Only
M39016/6-109M
Low Signal Relays - PCB HFW1201K45M
Datasheet
M39016/6-109M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Each | |
| Product | Military/Aerospace Relays | |
| Type | General Purpose Relay | |
| Coil Current | 37.9 mA | |
| Coil Resistance | 700 Ohms | |
| Contact Material | Silver | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | HFW1201K45M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
2,742In Stock
3,776 expected on from 29-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $72.61 | $72.61 | |
| $71.88 | $143.76 | |
| $71.16 | $355.80 | |
| $70.45 | $704.50 | |
| $69.74 | $1,046.10 | |
| $69.04 | $1,726.00 | |
| $68.34 | $3,417.00 | |
| $67.66 | $6,766.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes