Reference Only
M39016/6-107P
Low Signal Relays - PCB HFW1131K04P CRYSTAL CAN RELAYS
Datasheet
M39016/6-107P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Each | |
| Product | Military/Aerospace Relays | |
| Coil Current | 37.9 mA | |
| Coil Resistance | 700 Ohms | |
| Contact Material | Silver | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | HFW1131K04P |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536490099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
34In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $80.10 | $80.10 | |
| $79.17 | $475.02 | |
| $77.25 | $1,236.00 | |
| $76.48 | $2,447.36 | |
| $72.40 | $3,620.00 | |
| $67.78 | $6,778.00 | |
| $66.33 | $16,582.50 | |
| $64.59 | $32,295.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes