Reference Only
M39016/6-104P
Low Signal Relays - PCB HFW1130K06P
Datasheet
M39016/6-104P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Each | |
| Product | Military/Aerospace Relays | |
| Coil Voltage | 26.5 VDC | |
| Relay Contact Form | DPDT (2 Form C) | |
| Contact Current Rating | 2 A | |
| Coil Current | 37.9 mA | |
| Coil Resistance | 700 Ohms | |
| Mounting Style | Through Hole | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | HFW1130K06P |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536490055 |
| TARIC | 8536490099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
9In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $89.84 | $89.84 | |
| $88.28 | $441.40 | |
| $86.73 | $867.30 | |
| $85.20 | $1,278.00 | |
| $84.36 | $2,109.00 | |
| $72.39 | $3,909.06 | |
| $71.67 | $7,167.00 | |
| $68.14 | $17,035.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes