Reference Only
M39016/6-104M
Low Signal Relays - PCB HFW1130K06M
Datasheet
M39016/6-104M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Each | |
| Product | Military/Aerospace Relays | |
| Coil Current | 37.7 mA | |
| Coil Resistance | 700 Ohms | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | HFW1130K06M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536490099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
418In Stock
279 expected on from 25-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $61.68 | $61.68 | |
| $61.07 | $122.14 | |
| $59.42 | $297.10 | |
| $57.86 | $578.60 | |
| $56.37 | $1,409.25 | |
| $54.96 | $2,748.00 | |
| $54.42 | $5,442.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes