Reference Only
M39016/44-053P
Low Signal Relays - PCB HMS1201S118P
Datasheet
M39016/44-053P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Each | |
| Coil Voltage | 28 VAC | |
| Relay Contact Form | DPDT (2 Form C) | |
| Contact Current Rating | 2 A | |
| Coil Current | 18.5 mA | |
| Coil Type | Non-Latching | |
| Coil Resistance | 1.62 kOhms | |
| Product Type | PCB Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $171.95 | $171.95 | |
| $167.30 | $836.50 | |
| $165.64 | $1,656.40 | |
| $160.11 | $4,002.75 | |
| $157.49 | $7,874.50 | |
| $155.93 | $15,593.00 | |
| $154.39 | $38,597.50 | |
| $151.77 | $75,885.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes