Reference Only
M39016/44-035L
Low Signal Relays - PCB HMS1201S111L CRYSTAL CAN RELAY
Datasheet
M39016/44-035L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Each | |
| Product | Power Relays | |
| Type | General Purpose Relay | |
| Coil Voltage | 26.5 VDC | |
| Relay Contact Form | DPDT (2 Form C) | |
| Contact Current Rating | 2 A | |
| Coil Current | 25.7 mA | |
| Coil Type | Non-Latching | |
| Coil Resistance | 1.03 kOhms | |
| Contact Material | Silver | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | HMS1201S111L |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536490099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 32 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $144.84 | $4,634.88 | |
| $143.41 | $7,170.50 | |
| $141.99 | $14,199.00 | |
| $140.58 | $35,145.00 | |
| $139.19 | $69,595.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes