Reference Only
M39016/44-026P
Low Signal Relays - PCB HMS1201S110P CRYSTAL CAN RELAY
Datasheet
M39016/44-026P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Each | |
| Product | Military/Aerospace Relays | |
| Type | General Purpose Relay | |
| Contact Current Rating | 2 A | |
| Coil Current | 38.7 mA | |
| Coil Type | Non-Latching | |
| Coil Resistance | 310 Ohms | |
| Contact Material | Silver | |
| Enclosure Type | Hermetically Sealed | |
| Mounting Style | Through Hole | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | HMS1201S110P |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 26 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $169.41 | $4,404.66 | |
| $167.48 | $8,374.00 | |
| $165.82 | $16,582.00 | |
| $164.18 | $41,045.00 | |
| $147.87 | $73,935.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes