Reference Only
M39016/44-008M
Low Signal Relays - PCB HMS1201S108M
Datasheet
M39016/44-008M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Each | |
| Product | Military/Aerospace Relays | |
| Coil Current | 106.4 mA | |
| Coil Resistance | 47 Ohms | |
| Contact Material | Silver | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | HMS1201S108M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536490099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
17In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $147.58 | $147.58 | |
| $146.11 | $292.22 | |
| $143.60 | $430.80 | |
| $141.09 | $705.45 | |
| $138.57 | $1,385.70 | |
| $135.82 | $3,395.50 | |
| $115.06 | $4,487.34 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes