Reference Only
M39016/40-008
Low Signal Relays - PCB SR-7608
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Each | |
| Product | Power Relays | |
| Type | General Purpose Relay | |
| Coil Voltage | 26.5 VDC | |
| Relay Contact Form | 4PDT (4 Form C) | |
| Contact Current Rating | 2 A | |
| Coil Current | 68 mA | |
| Coil Type | Non-Latching | |
| Contact Termination | Solder Pin | |
| Coil Resistance | 390 Ohms | |
| Enclosure Type | Hermetically Sealed | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | SR-7608 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536419089 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 99 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,586.30 | $15,863.00 | |
| $1,485.59 | $37,139.75 | |
| $1,461.62 | $73,081.00 | |
| $1,314.17 | $131,417.00 | |
| $1,150.13 | $287,532.50 | |
| $980.55 | $490,275.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes