Reference Only
M39016/31-003M
General Purpose Relays 3SBM1071A2 SPC MIL 5TH SIZE RL
Datasheet
M39016/31-003M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Product | Low Signal Relays | |
| Type | Low Profile | |
| Coil Voltage | 26.5 VDC | |
| Relay Contact Form | 4 Form C (4PDT-NO, NC) | |
| Contact Current Rating | 2 A | |
| Contact Termination | Solder Pin | |
| Mounting Style | Through Hole | |
| Coil Type | Dual Coil Latching | |
| Packaging | Each | |
| Contact Rating | 2 A | |
| Power Consumption | 720 mW | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | 3SBM1071A2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536419089 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 49 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,577.07 | $1,577.07 | |
| $1,561.45 | $39,036.25 | |
| $1,545.98 | $77,299.00 | |
| $1,530.66 | $153,066.00 | |
| $1,352.70 | $338,175.00 | |
| $1,153.27 | $576,635.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes