Reference Only
M39016/22-005P
Low Signal Relays - PCB HMB1230K01P
Datasheet
M39016/22-005P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Each | |
| Product | Military/Aerospace Relays | |
| Coil Voltage | 26.5 VDC | |
| Relay Contact Form | DPDT (2 Form C) | |
| Contact Current Rating | 2 A | |
| Coil Current | 37.9 mA | |
| Coil Resistance | 700 Ohms | |
| Contact Material | Silver | |
| Enclosure Type | Hermetically Sealed | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | HMB1230K01P |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 12)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $217.51 | $2,610.12 | |
| $215.35 | $7,752.60 | |
| $213.22 | $12,793.20 | |
| $211.11 | $22,799.88 | |
| $209.02 | $52,673.04 | |
| $206.95 | $104,302.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes