Reference Only
M39016/19-042P
Low Signal Relays - PCB JMGACDD-26PW = M39016/19-042P
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Each | |
| Product | Military/Aerospace Relays | |
| Coil Voltage | 26.5 VDC | |
| Contact Current Rating | 1 A | |
| Coil Current | 17 mA | |
| Coil Type | Non-Latching | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | JMGACDD-26PW |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536490050 |
| TARIC | 8536419089 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $93.57 | $4,678.50 | |
| $92.64 | $9,264.00 | |
| $91.72 | $22,930.00 | |
| $90.81 | $45,405.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.