Reference Only
M39016/18-037L
Low Signal Relays - PCB JMGACD-5LW
Datasheet
M39016/18-037L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Each | |
| Product | Power Relays | |
| Type | General Purpose Relay | |
| Coil Voltage | 5 VDC | |
| Relay Contact Form | DPDT (2 Form C) | |
| Contact Current Rating | 1 A | |
| Coil Current | 100 mA | |
| Coil Resistance | 50 Ohms | |
| Contact Material | Silver Palladium | |
| Mounting Style | Through Hole | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | JMGACD-5LW |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536419089 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
55In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $97.58 | $97.58 | |
| $96.62 | $483.10 | |
| $95.66 | $956.60 | |
| $88.37 | $2,209.25 | |
| $85.55 | $4,705.25 | |
| $84.70 | $8,470.00 | |
| $83.86 | $20,965.00 | |
| $83.03 | $41,515.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes