Reference Only
M39016/16-017M
Low Signal Relays - PCB JMSWD-5XM
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Each | |
| Product | Power Relays | |
| Type | General Purpose Relay | |
| Coil Voltage | 5 VDC | |
| Contact Current Rating | 1 A | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | JMSWD-5XM |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536490050 |
| TARIC | 8536490099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 54 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $87.48 | $4,723.92 | |
| $85.21 | $8,521.00 | |
| $82.48 | $20,620.00 | |
| $71.38 | $35,690.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.