Reference Only
M39016/15-082P
Low Signal Relays - PCB JMACD-5XP
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Each | |
| Product | Military/Aerospace Relays | |
| Type | General Purpose Relay | |
| Coil Voltage | 5 VDC | |
| Contact Current Rating | 1 A | |
| Coil Current | 100 mA | |
| Coil Resistance | 50 Ohms | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | JMACD-5XP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536490050 |
| TARIC | 8536490099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $97.12 | $97.12 | |
| $96.16 | $480.80 | |
| $95.20 | $952.00 | |
| $94.26 | $2,356.50 | |
| $92.19 | $4,609.50 | |
| $89.65 | $8,965.00 | |
| $80.43 | $20,107.50 | |
| $69.60 | $34,800.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes