Reference Only
M28776/4-045L
Low Signal Relays - PCB J1MSCT-18XLS M28776/4-045L
Datasheet
M28776/4-045L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Bulk | |
| Type | General Purpose Relay | |
| Coil Voltage | 18 VDC | |
| Contact Current Rating | 1 A | |
| Coil Current | 7.8 mA | |
| Mounting Style | Through Hole | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | J1MSCT-18XLS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
7In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $145.32 | $145.32 | |
| $143.88 | $719.40 | |
| $142.45 | $1,424.50 | |
| $141.04 | $2,820.80 | |
| $107.19 | $5,359.50 | |
| $105.69 | $10,569.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.