Reference Only
M28750/10-001Y
Solid State Relays - SSRs JPS10-1Y RELAY
Datasheet
M28750/10-001Y DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solid State Relays - SSRs | |
| Product | Solid State Relays | |
| Mounting Style | Panel Mount | |
| Load Current Rating | 25 A | |
| Load Voltage Rating | 250 VAC | |
| Control Voltage Range | 4 VDC to 32 VDC | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 110 C | |
| Packaging | Each | |
| Input to Output Isolation Method | Optically Coupled | |
| Product Type | SSR - Solid State Relays | |
| Subcategory | Relays | |
| Termination Style | Screw |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8535908060 |
| TARIC | 8535900090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 77 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2,094.61 | $20,946.10 | |
| $2,073.87 | $51,846.75 | |
| $2,053.33 | $102,666.50 | |
| $2,033.00 | $203,300.00 | |
| $2,012.87 | $503,217.50 | |
| $1,992.95 | $996,475.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.