Reference Only

M24308/23-9Z

D-Sub MIL Spec Connectors RCPT ASSY POSTD 109 ZN 3

Manufacturer:

Mfr Part:
1757830-3

TTI Part:
M24308/23-9Z

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub MIL Spec Connectors
ProductConnectors
GenderFemale
Number of Positions25 Position
Number of Rows2 Row
Termination StyleThrough Hole
Mounting AngleStraight
Contact PlatingGold
Mounting StylePCB Mount
Shell Size3
PackagingKit
Product TypeD-Sub MIL Spec Connectors
SubcategoryMIL-Spec / MIL-Type
Part # Aliases1757830-3

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

57In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$41.47$41.47
$33.55$67.10
$33.21$332.10
$32.87$3,287.00
$32.53$6,506.00
$32.20$16,100.00
$31.18$31,180.00
$30.86$77,150.00
Need more?

My Notes

Sign into see notes.