Reference Only

M24308/23-9F

D-Sub MIL Spec Connectors PCB RECEPT 25P VERT

Manufacturer:

Mfr Part:
443976-3

TTI Part:
M24308/23-9F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub MIL Spec Connectors
ProductConnectors
GenderFemale
Number of Positions25 Position
Number of Rows2 Row
Termination StyleThrough Hole
Mounting AngleStraight
Contact PlatingGold
Mounting StylePCB Mount
Shell Size3
PackagingKit
Contact MaterialBrass
Product TypeD-Sub MIL Spec Connectors
Shell MaterialSteel
Shell PlatingCadmium
SubcategoryMIL-Spec / MIL-Type
TradenameAMPLIMITE
Part # Aliases443976-3

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameCadmium

Documents

EDA / CAD Models

17In Stock

500 expected on  from 04-Mar-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$22.14$22.14
$21.92$65.76
$21.70$108.50
$21.49$214.90
$21.28$532.00
$21.07$1,053.50
$20.86$2,086.00
Need more?

My Notes

Sign into see notes.