Reference Only

M24308/23-27F

D-Sub MIL Spec Connectors R/A RCP ASSY 25 POS SER 109

Manufacturer:

Mfr Part:
1218434-3

TTI Part:
M24308/23-27F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub MIL Spec Connectors
ProductConnectors
GenderFemale
Number of Positions25 Position
Number of Rows2 Row
Termination StyleThrough Hole
Mounting AngleRight Angle
Contact PlatingGold
Mounting StylePCB Mount
Shell Size3
Series109
PackagingBulk
Contact MaterialBrass
Product TypeD-Sub MIL Spec Connectors
Shell MaterialSteel
Shell PlatingCadmium
SubcategoryMIL-Spec / MIL-Type
Part # Aliases1218434-3

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameCadmium

Documents

EDA / CAD Models

48In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$44.68$44.68
Need more?

My Notes

Sign into see notes.