Reference Only
LS-9520L
Low Signal Relays - PCB LS-9520L = DPDT LATCHING RELAY
Datasheet
LS-9520L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Each | |
| Coil Voltage | 26.5 VDC | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Current Rating | 2 A | |
| Coil Type | Latching | |
| Contact Termination | Solder Pin | |
| Mounting Style | Through Hole | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | LS-9520L |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536490050 |
| TARIC | 8536419089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
8
On Order
8 expected 18-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,398.32 | $13,983.20 | |
| $1,318.13 | $32,953.25 | |
| $1,305.08 | $65,254.00 | |
| $1,292.16 | $129,216.00 | |
| $1,279.37 | $319,842.50 | |
| $1,266.70 | $633,350.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes