Reference Only

LPS69273NT-61SMAM

New Product
Antennas INFRA M2M,OMNI SISO

Manufacturer:

Mfr Part:
LPS69273NT-61SMAM

TTI Part:
LPS69273NT-61SMAM

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
Product TypeMultiprotocol Antennas
ProductOutdoor Antennas
TypePassive Antenna
Minimum Frequency698 MHz
Maximum Frequency2.7 GHz
Protocol - Bluetooth, BLE - 802.15.1Bluetooth
Protocol - Cellular, NBIoT, LTE3G/4G, Cellular (NBIoT, LTE)
Protocol - WiFi - 802.11WiFi
Protocol - ANT, Thread, Zigbee - 802.15.4802.15.4 (ANT, Thread, Zigbee), 802.16
Mechanical StyleModule
StyleDome
Impedance50 Ohms
VSWR2.7:1, 2.9:1, 2.8:1, 2.1:1, 1.7:1, 1.7:1, 2.3:1, 2.3:1
Power Rating10 W
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 70 C
Number of Bands8 Band
Mounting StyleDirect / Permanent Mount
Termination StyleConnector
Antenna Connector TypeSMA Male
Center Frequency752 MHz, 859 MHz, 920 MHz, 1.795 GHz, 1.92 GHz, 2.04 GHz, 2.4 GHz, 2.6 GHz
ApplicationM2M, Communications
Length31 mm
IP RatingIP67
Cable Type610 mm RG316
PackagingBulk
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCN5A991.g
HTS8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.