
LMIS350UB3S
Board Mount Pressure Sensors LMIS350UB3S
Datasheet
LMIS350UB3S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Board Mount Pressure Sensors | |
| Pressure Type | Differential | |
| Operating Pressure | 350 Pa | |
| Output Type | Digital | |
| Mounting Style | SMD/SMT | |
| Operating Supply Voltage | 3 V | |
| Port Type | Barbless | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 80 C | |
| Supply Voltage - Max | 3.6 V | |
| Supply Voltage - Min | 2.7 V | |
| Packaging | Each | |
| Burst Pressure | 5 bar | |
| Pin Count | 8 | |
| Product Type | Board Mount Pressure Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 54 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 175 / Multiples: 175)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.59 | $4,828.25 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes