Reference Only
LEV200HOANA01
Contactors - Electromechanical LEV200HOANA01=RELAY, SPST-NO
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Contact Form | SPST (1 Form X) | |
| Height | 86.36 mm | |
| Length | 77.72 mm | |
| Packaging | Each | |
| Product Type | Electromechanical Contactors | |
| Product | Industrial Relays | |
| Subcategory | Contactors | |
| Width | 52.07 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536490080 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 56 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 35 / Multiples: 35)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $218.98 | $7,664.30 | |
| $216.81 | $15,176.70 | |
| $214.67 | $22,540.35 | |
| $212.54 | $59,511.20 | |
| $210.44 | $110,481.00 | |
| $208.35 | $211,475.25 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes