Reference Only
LEV200H5ANF
Contactors - Electromechanical LEV200H5ANF=RELAY, SPST-NO
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Coil Voltage | 24 VDC | |
| Contact Current Rating | 500 A | |
| Coil Type | Non-Latching | |
| Switching Voltage | 900 VDC | |
| Coil Current | 600 mA | |
| Coil Resistance | 40 Ohms | |
| Height | 60.45 mm | |
| Length | 86.6 mm | |
| Packaging | Each | |
| Product Type | Electromechanical Contactors | |
| Product | Military/Aerospace Relays | |
| Subcategory | Contactors | |
| Type | High Voltage | |
| Width | 77.72 mm | |
| Part # Aliases | LEV200H5ANF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536490080 |
| TARIC | 8536490099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 14 / Multiples: 14)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $169.14 | $2,367.96 | |
| $151.80 | $4,250.40 | |
| $145.29 | $8,136.24 | |
| $134.45 | $15,058.40 | |
| $129.77 | $32,702.04 | |
| $128.49 | $64,758.96 | |
| $127.21 | $128,227.68 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes