Reference Only
LEV200A6NAF
Contactors - Electromechanical LEV200A6NAF=RELAY, SPST-NO
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Coil Voltage | 48 VDC | |
| Switching Voltage | 900 VDC | |
| Height | 60.45 mm | |
| Length | 86.6 mm | |
| Mounting Style | Chassis | |
| Packaging | Each | |
| Product Type | Electromechanical Contactors | |
| Product | Military/Aerospace Relays | |
| Subcategory | Contactors | |
| Width | 77.72 mm | |
| Part # Aliases | LEV200A6NAF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536490080 |
| TARIC | 8536490099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 39 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $125.31 | $2,506.20 | |
| $112.46 | $4,498.40 | |
| $107.65 | $6,459.00 | |
| $99.61 | $9,961.00 | |
| $94.79 | $24,645.40 | |
| $92.82 | $46,410.00 | |
| $91.90 | $91,900.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes