Reference Only
LEV200A5NAF
Contactors - Electromechanical LEV200A5NAF=RELAY, 24Vdc SPST NO
Datasheet
LEV200A5NAF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | SPST (1 Form A) | |
| Coil Voltage | 48 VDC | |
| Contact Current Rating | 500 A | |
| Switching Voltage | 900 VDC | |
| Coil Resistance | 145 Ohms | |
| Height | 60.45 mm | |
| Length | 86.6 mm | |
| Mounting Style | Chassis | |
| Packaging | Each | |
| Product Type | Electromechanical Contactors | |
| Product | Military/Aerospace Relays | |
| Subcategory | Contactors | |
| Width | 77.72 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536490065 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
19In Stock
150 expected 05-Jan-46
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $115.61 | $115.61 | |
| $114.46 | $228.92 | |
| $113.33 | $339.99 | |
| $112.21 | $561.05 | |
| $111.10 | $1,111.00 | |
| $110.00 | $2,750.00 | |
| $108.91 | $5,445.50 |
Need more?
Sign in to add projects and notes