Reference Only
LEV200A4NAF01
Contactors - Electromechanical Contactor,w/Coil Sup
Datasheet
LEV200A4NAF01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | 1 Form X (SPST-NO-DM) | |
| Coil Voltage | 12 VDC | |
| Contact Current Rating | 500 A | |
| Switching Voltage | 900 VDC | |
| Coil Resistance | 11 Ohms | |
| Coil Termination | Screw | |
| Contact Form | SPST (1 Form X) | |
| Contact Termination | Screw | |
| Height | 60.45 mm | |
| Length | 86.6 mm | |
| Mounting Style | Chassis Mount | |
| Packaging | Each | |
| Product Type | Electromechanical Contactors | |
| Product | Contactors | |
| Subcategory | Contactors | |
| Width | 77.72 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536490065 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 39 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 13 / Multiples: 13)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $161.65 | $2,101.45 | |
| $145.06 | $3,771.56 | |
| $138.85 | $7,220.20 | |
| $128.49 | $13,362.96 | |
| $122.28 | $31,792.80 | |
| $119.72 | $60,698.04 | |
| $118.53 | $118,648.53 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes