Reference Only
LEV200A4ANF
Contactors - Electromechanical RELAY, SPST-NO
Datasheet
LEV200A4ANF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | 1 Form X (SPST) | |
| Coil Voltage | 12 VDC | |
| Contact Current Rating | 500 A | |
| Coil Type | Non-Latching | |
| Switching Voltage | 900 VDC | |
| Coil Current | 1.1 A | |
| Coil Resistance | 11 Ohms | |
| Coil Termination | Wire Leads | |
| Contact Form | SPST (1 Form X) | |
| Contact Termination | Stud | |
| Height | 60.45 mm | |
| Length | 86.6 mm | |
| Mounting Style | Chassis Mount | |
| Packaging | Kit | |
| Product Type | Electromechanical Contactors | |
| Product | Military/Aerospace Relays | |
| Subcategory | Contactors | |
| Type | Electromechanical Relay | |
| Width | 77.72 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536490080 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 39 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $130.50 | $2,610.00 | |
| $129.19 | $3,875.70 | |
| $127.90 | $6,395.00 | |
| $126.63 | $12,663.00 | |
| $125.36 | $31,340.00 | |
| $124.11 | $62,055.00 | |
| $122.88 | $122,880.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes