Reference Only
LEV100A7ANH
Contactors - Electromechanical LEV100A7ANH=RELAY, 28VDC
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Coil Voltage | 28 VDC | |
| Contact Current Rating | 100 A | |
| Switching Voltage | 900 VDC | |
| Coil Current | 205.9 mA | |
| Coil Resistance | 136 Ohms | |
| Packaging | Box | |
| Product Type | Electromechanical Contactors | |
| Product | Military/Aerospace Relays | |
| Subcategory | Contactors | |
| Type | High Voltage | |
| Part # Aliases | LEV100A7ANH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536490080 |
| TARIC | 8536490099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 39 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 26 / Multiples: 26)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $163.31 | $4,246.06 | |
| $161.69 | $8,407.88 | |
| $160.09 | $16,649.36 | |
| $158.51 | $41,212.60 | |
| $156.94 | $81,608.80 | |
| $155.38 | $157,555.32 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes