Reference Only
LEV100A6ANH
Contactors - Electromechanical RELAY,SPST-NO,48VDC VMT 15
Datasheet
LEV100A6ANH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | SPST (1 Form X) | |
| Coil Voltage | 48 VDC | |
| Contact Current Rating | 100 A | |
| Switching Voltage | 900 VDC | |
| Coil Current | 122 mA | |
| Coil Resistance | 392 Ohms | |
| Height | 57.9 mm | |
| Length | 46.3 mm | |
| Mounting Style | Chassis | |
| Packaging | Each | |
| Product Type | Electromechanical Contactors | |
| Product | Military/Aerospace Relays | |
| Subcategory | Contactors | |
| Type | High Voltage |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536490065 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
7In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $132.00 | $132.00 | |
| $130.69 | $392.07 | |
| $129.38 | $646.90 | |
| $128.09 | $1,024.72 | |
| $126.81 | $2,028.96 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes