Reference Only
LEV100A4ANH
Contactors - Electromechanical RELAY,SPST-NO,12VDC
Datasheet
LEV100A4ANH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | 1 Form X (SPST) | |
| Coil Voltage | 12 VDC | |
| Contact Current Rating | 100 A | |
| Coil Type | Non-Latching | |
| Switching Voltage | 900 VDC | |
| Coil Current | 461 mA | |
| Coil Resistance | 26 Ohms | |
| Coil Termination | Wire Leads | |
| Contact Form | SPST (1 Form X) | |
| Contact Termination | Stud | |
| Height | 57.9 mm | |
| Length | 46.3 mm | |
| Mounting Style | Chassis Mount | |
| Packaging | Each | |
| Product Type | Electromechanical Contactors | |
| Product | Military/Aerospace Relays | |
| Subcategory | Contactors | |
| Type | Electromechanical Relay |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536410045 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 39 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 15 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $169.71 | $2,545.65 | |
| $152.29 | $4,568.70 | |
| $145.77 | $8,746.20 | |
| $134.89 | $14,163.45 | |
| $128.37 | $32,734.35 | |
| $124.02 | $63,250.20 | |
| $119.66 | $120,258.30 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
92 available now at ttieurope.com
Sign in to add projects and notes