Reference Only
LDES025UF6S
Board Mount Pressure Sensors LDES025UF6S
Datasheet
LDES025UF6S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Board Mount Pressure Sensors | |
| Pressure Type | Gauge, Differential | |
| Operating Pressure | 0 Pa to 25 Pa | |
| Accuracy | 1.5 % | |
| Output Type | Digital, Analog | |
| Mounting Style | Through Hole | |
| Interface Type | SPI | |
| Operating Supply Voltage | 5 V | |
| Port Type | Dual Axial Barbless | |
| Package / Case | DIP-10 | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 80 C | |
| Supply Voltage - Max | 5.25 V | |
| Supply Voltage - Min | 4.75 V | |
| Series | LDE | |
| Packaging | Each | |
| Burst Pressure | 2 bar | |
| Operating Supply Current | 7 mA | |
| Output Voltage | 4.5 V | |
| Pin Count | 10 | |
| Port Size | 2.2 mm | |
| Product Type | Board Mount Pressure Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 46 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $46.02 | $23,010.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes