Reference Only

LABH2400NN

Connectorized Surge Protectors SURGE,NN,0-4000MHZ

Manufacturer:

Mfr Part:
LABH2400NN

TTI Part:
LABH2400NN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryConnectorized Surge Protectors
TypeLightning Arrester
Mounting StyleInline
Termination StyleCable
Frequency Range0 Hz to 4 GHz
Voltage Rating90 VAC to 130 VAC
Current Rating20 kA
Data Line ProtectionType N Coax
SeriesLighting Arrestors
PackagingEach
Product TypeConnectorized Surge Protectors
SubcategorySurge Suppressors

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8535400000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

61In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$82.06$82.06
Need more?

My Notes

Sign into see notes.