Reference Only

L9000367-01

Antennas ANTENNA GNSS FPC SH L1 13X13 5

Manufacturer:

Mfr Part:
L9000367-01

TTI Part:
L9000367-01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
Product TypeGNSS Antennas - GPS, GLONASS, Galileo, Beidou
ProductPCB Antennas
Minimum Frequency1.164 GHz
Maximum Frequency1.61 GHz
Impedance50 Ohms
VSWR2
Power Rating5 W
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
Electrical TypeDipole
Mounting StyleAdhesive Mount
Termination StyleConnector
Antenna Connector TypeMHF
Length13 mm
Width13 mm
Height0.1 mm
Cable Type1.13 mm Coax
SeriesANT-GNFPC-SAHL1
PackagingEach
Cable Length50 mm
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCN7A994
HTS8529104040
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 100)
Quantity Unit PriceExt. Price
$4.09$4,090.00
$3.94$7,880.00
$3.79$18,950.00
$3.72$37,200.00
Need more?

My Notes

Sign into see notes.