Reference Only
L001421-01
Antennas ANTENNA, PHANTOM TITAN
Datasheet
L001421-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product | Outdoor Antennas | |
| Type | Extreme Environment Cellular, NTN Antenna | |
| Minimum Frequency | 617 MHz | |
| Maximum Frequency | 7.125 GHz | |
| Protocol - Cellular, NBIoT, LTE | Cellular | |
| Style | Straight | |
| Gain | 6 dB | |
| Impedance | 50 Ohms | |
| VSWR | 2.5:1 | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 70 C | |
| Number of Bands | 7 Band | |
| Mounting Style | Direct Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male | |
| Height | 86 mm | |
| IP Rating | IP68 | |
| Cable Type | LMR195 | |
| Packaging | Bulk | |
| Cable Length | 1000 mm | |
| Frequency Range | 617 MHz to 7.125 GHz | |
| Polarization | Vertical | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $184.12 | $1,841.20 | |
| $153.43 | $4,602.90 | |
| $151.91 | $7,595.50 | |
| $150.41 | $15,041.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.