Reference Only

L001218-01

Antennas EXT ANT, TRIGNSS, 5M, SMA, MAGN, SCREW

Manufacturer:

Mfr Part:
L001218-01

TTI Part:
L001218-01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
Product TypeGNSS Antennas - GPS, GLONASS, Galileo, Beidou
ProductOutdoor Antennas
TypeExternel Antenna
Minimum Frequency1.164 GHz
Maximum Frequency1.61 GHz
Protocol - GPS, GLONASSGNSS, GPS, GLONASS, Galileo, BeiDou
Mechanical StylePatch
Gain5.9 dBi
Impedance50 Ohms
VSWR1.9:1
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Electrical TypePatch
Number of Bands3 Band
Mounting StyleAdhesive, Magnetic, Screw
Termination StyleSMA Male
Antenna Connector TypeSMA Male
Center Frequency1.17645 GHz, 1.20155 GHz, 1.2276 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz
ApplicationGNSS, GPS, GLONASS, Galileo, BeiDou
Length87 mm
Width65 mm
Height27 mm
IP RatingIP67
Cable TypeRG174
PackagingEach
Cable Length5 m
PolarizationRHCP
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCN7A994
HTS8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 580 / Multiples: 1)
Quantity Unit PriceExt. Price
$104.44$60,575.20
$100.71$100,710.00
Need more?
Sign in to add projects and notes