Reference Only
L001095-01
New Product
Antennas Antenna RA 868/915 LPWA SMA GOLD
Datasheet
L001095-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |
| Product | Modules | |
| Minimum Frequency | 863 MHz | |
| Maximum Frequency | 920 MHz | |
| Gain | 1.2 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 1.9:1 | |
| Power Rating | 10 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 1 Band | |
| Mounting Style | Chassis | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA-M | |
| Length | 48 mm | |
| IP Rating | 50.5 mm | |
| Packaging | Each | |
| Frequency Range | 863 MHz to 920 MHz | |
| Ground Plane Size | 90 mm x 150 mm | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |