Reference Only
L001047-01
New Product
Antennas FPC ANT, FERRITE, 13.56MHZ
Datasheet
L001047-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product | PCB Antennas | |
| Type | Embedded NFC Antenna | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | Adhesive | |
| Length | 32.24 mm | |
| Width | 23 mm | |
| Height | 0.18 mm | |
| Series | NFC FPC Antennas | |
| Packaging | Each | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4,000 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.17 | $4,680.00 | |
| $1.16 | $9,280.00 | |
| $1.15 | $13,800.00 | |
| $1.14 | $31,920.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes