Reference Only

L001044-02

Antennas FP40 auto 8 Port: 4 x Cellular, 2 x Wi-Fi, 1 x GNSS, 1 x Whip

Manufacturer:

Mfr Part:
L001044-02

TTI Part:
L001044-02

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
ProductOutdoor Antennas
TypeShark Fin Antenna
Minimum Frequency617 MHz
Maximum Frequency6 GHz
Protocol - GPS, GLONASSGNSS
Protocol - WiFi - 802.11WiFi
StyleShark Fin
Gain6 dBi
Impedance50 Ohms
VSWR3:1
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands6 Band
Termination StyleConnector
Antenna Connector TypeSMA
Length245 mm
Width63 mm
Height84 mm
IP RatingIP67, IP69K
Cable TypeRG-174
SeriesFP40 auto
PackagingEach
Frequency Range617 MHz to 6 GHz
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCN7A994
HTS8529104040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4 / Multiples: 4)
Quantity Unit PriceExt. Price
$891.13$3,564.52
$835.43$10,025.16
$802.00$41,704.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.