Reference Only
L001044-01
Antennas FP40 auto 8 Port: 4 x Cellular, 2 x Wi-Fi, 1 x GNSS, 1 x Whip
Datasheet
L001044-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product | Outdoor Antennas | |
| Type | Shark Fin Antenna | |
| Minimum Frequency | 617 MHz | |
| Maximum Frequency | 6 GHz | |
| Protocol - GPS, GLONASS | GNSS | |
| Protocol - WiFi - 802.11 | WiFi | |
| Style | Shark Fin | |
| Gain | 6 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 3:1 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 6 Band | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA | |
| Length | 245 mm | |
| Width | 63 mm | |
| Height | 84 mm | |
| IP Rating | IP67, IP69K | |
| Cable Type | RG-174 | |
| Series | FP40 auto | |
| Packaging | Each | |
| Frequency Range | 617 MHz to 6 GHz | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 4)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $557.43 | $2,229.72 | |
| $496.20 | $5,954.40 | |
| $491.29 | $25,547.08 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes