Reference Only

L001035-01

New Product
Antennas Antenna 868/915 LPWA SMA GOLD

Manufacturer:

Mfr Part:
L001035-01

TTI Part:
L001035-01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
Product TypeISM Antennas - ISM, MICS, UHF, VHF, UWB
ProductModules
Minimum Frequency863 MHz
Maximum Frequency920 MHz
Gain1.2 dBi
Impedance50 Ohms
VSWR1.9:1
Power Rating10 W
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 75 C
Number of Bands1 Band
Mounting StyleChassis
Termination StyleConnector
Antenna Connector TypeSMA-M
IP Rating50.5 mm
PackagingEach
Frequency Range863 MHz to 920 MHz
Ground Plane Size90 mm x 150 mm
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8517710000
TARIC8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.