Reference Only

L000962-01

Antennas PANEL,TBAND,75CM, RP-SMAM, 2PORTS

Manufacturer:

Mfr Part:
L000962-01

TTI Part:
L000962-01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
Product Type2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
ProductModules
Minimum Frequency2.4 GHz
Maximum Frequency7.125 GHz
Gain9.6 dBi
Impedance50 Ohms
VSWR2:1
Power Rating2 W
Minimum Operating Temperature- 50 C
Maximum Operating Temperature+ 70 C
Number of Bands3 Band
Mounting StylePanel Mount
Termination StyleConnector
Antenna Connector TypeSMA-RP
Length200 mm
Width200 mm
Height46.5 mm
IP RatingIP67
Cable TypeRG-58LL
SeriesProSig
PackagingBulk
Cable Length75 cm
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCN5A991.g
HTS8517710000
TARIC8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.