Reference Only

L000950-01

Antennas Chip ANT, Wi-Fi 6E, 3.2x1.6mm

Manufacturer:

Mfr Part:
L000950-01

TTI Part:
L000950-01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
Product Type2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
ProductIndoor Antennas
Minimum Frequency2.4 GHz
Maximum Frequency7.125 GHz
Protocol - Bluetooth, BLE - 802.15.1Bluetooth
Protocol - GPS, GLONASSGPS
Protocol - WiFi - 802.11WiFi
Gain1.8 dB
Impedance50 Ohms
VSWR3.2:1
Electrical TypeChip
Number of Bands1 Band
Mounting StylePCB Mount
Termination StyleSMD/SMT
Antenna Connector TypeSMA-Female
Length3.2 mm
Width1.6 mm
Height0.5 mm
PackagingReel
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCN5A991.g
HTS8517710000
TARIC8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$2.12$10,600.00
$2.10$21,000.00
$1.96$49,000.00
Need more?
Sign in to add projects and notes