Reference Only

L000948-01

Antennas Chip ANT,2.4+5GHz,Dual Wi-Fi,3.2x1.6mm

Manufacturer:

Mfr Part:
L000948-01

TTI Part:
L000948-01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
Product Type2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
ProductIndoor Antennas
Minimum Frequency2.4 GHz
Maximum Frequency5.85 GHz
Protocol - Bluetooth, BLE - 802.15.1Bluetooth
Gain0.1 dBi, 1.8 dBi
Bandwidth84 MHz, 700 MHz
Impedance50 Ohms
VSWR2.4:1, 2.7:1
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Electrical TypeChip
Number of Bands2 Band
Mounting StylePCB Mount
Termination StyleSMD/SMT
Length3.2 mm
Width1.6 mm
Height1.6 mm
PackagingReel
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCN5A991.g
HTS8517710000
TARIC8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$1.84$7,360.00
$1.81$14,480.00
$1.77$21,240.00
$1.42$39,760.00
Need more?
Sign in to add projects and notes